
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM2401BRIZ-RL | 0 | 1K | Tape & Reel | 4h | |||||||
| Arrow Electronics | ADUM2401BRIZ-RL | 0 | 1K | |||||||||
| Worldway Electronics | ADUM2401BRIZ-RL | 16,730 | 7 | Tape & Reel | 21h | |||||||
| Classic Components | ADUM2401BRIZ-RL | 87 | 3d | |||||||||
| Esaler Electronic | ADUM2401BRIZ-RL | 1,000 | 2d |
Download Analog Devices ADUM2401BRIZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM2401BRIZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: