Analog Devices ADUM231E1BRIZ

Robust 5kV RMS Triple Channel Digital Isolators, Output Enable (2/1 Channel Directionality)
$ 2.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM231E1BRIZ.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.77%

CAD Models

Download Analog Devices ADUM231E1BRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM231E1BRIZ.

Descriptions

Descriptions of Analog Devices ADUM231E1BRIZ provided by its distributors.

Robust 5kV RMS Triple Channel Digital Isolators, Output Enable (2/1 Channel Directionality)
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS
Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC W Tube
16-SOIC (0.295 7.50mm Width) 3 2/1 General Purpose Digital Isolator 75kV/mus 5000Vrms 150Mbps -40C~125C
DGTL ISO 5KV 3CH GEN PURP 16SOIC
DGTL ISO 5000VRMS 3CH GP 16SOIC
DGTL ISOLTR 5KV 3CH GP 16-SOIC
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C;
ADUM231E - TRIPLE-CHANNEL (2:1)D
Digital Iso, 150Mbps, 4Ch/125Degc/Soic16; No. Of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:-; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM231E1BRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated