Analog Devices ADUM231E0BRWZ

Robust 5kV RMS Triple Channel Digital Isolators, Output Enable (2/1 Channel Directionality)
$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM231E0BRWZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+54.72%

CAD Models

Download Analog Devices ADUM231E0BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM231E0BRWZ.

Related Parts

Analog DevicesADUM130E0BRWZ
Robust, Triple Ch. Isolator W/ Output Enable & 0 Reverse Channels
Analog DevicesADUM130D0BRWZ
Robust, Triple Ch. Isolator W/ Input Disable & 0 Reverse Channels
Analog DevicesADUM131D0BRWZ
Robust, Triple Ch. isolator W/ Input Disable & 1 Reverse Channel
Texas InstrumentsSN74LV165ADR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV SOIC-16 1.75mm
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16

Descriptions

Descriptions of Analog Devices ADUM231E0BRWZ provided by its distributors.

Robust 5kV RMS Triple Channel Digital Isolators, Output Enable (2/1 Channel Directionality)
DIGITAL ISOLATOR; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; JESD-30 Code: R-PDSO-G16;
Digital Isolator, 3Ch, -40 To 125Deg C; No. Of Channels:3Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:-Rohs Compliant: Yes |Analog Devices, Inc. ADUM231E0BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated