
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM152N1BRZ-RL7 | 1,253 | 1 | Tape & Reel | 9h | |||||||
| DigiKey | 505-ADUM152N1BRZ-RL7CT-ND | 1,265 | 1 | Cut Tape | ||||||||
| Newark | ADUM152N1BRZ-RL7 | 0 | 1 | Cut Tape | ||||||||
| Richardson RFPD | ADUM152N1BRZ-RL7 | Contact | 1K | 8h | ||||||||
| Arrow Electronics | ADUM152N1BRZ-RL7 | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices ADUM152N1BRZ-RL7.
Download Analog Devices ADUM152N1BRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Analog Devices ADUM152N1BRZ-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM152N1BRZ-RL7.