Analog Devices ADUM152N0BRZ

Robust 3.0 kV rms Five Channel Digital Isolators w/ Fail-Safe & 2 Reverse Channels
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM152N0BRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-57.40%

CAD Models

Download Analog Devices ADUM152N0BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM152N0BRZ.

Descriptions

Descriptions of Analog Devices ADUM152N0BRZ provided by its distributors.

Robust 3.0 kV rms Five Channel Digital Isolators w/ Fail-Safe & 2 Reverse Channels
Magnetic isolation 5 General-purpose SOIC-16 Digital Isolators ROHS
Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube
16-SOIC (0.154 3.90mm Width) 5 3/2 General Purpose Digital Isolator 75kV/mus 3000Vrms 150Mbps -40C~125C
IC Robust 5 ch digital Iso 5/2
DGTL ISO 3000VRMS 5CH GP 16SOIC
DGTL ISOLTR 3KV 5CH GP 16-SOIC
DIGITAL ISOLATOR, 5CH, -40 TO 125DEG C;
Digital Isolator, 5Ch, -40 To 125Deg C; No. Of Channels:5Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:-Rohs Compliant: Yes |Analog Devices, Inc. ADUM152N0BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated