Analog Devices ADUM141E0BRWZ

Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM141E0BRWZ.

HQonline

Datasheet21 pages10 years ago

Analog Devices

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-31.86%

CAD Models

Download Analog Devices ADUM141E0BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM141E0BRWZ.

Related Parts

Analog DevicesADUM130E0BRWZ
Robust, Triple Ch. Isolator W/ Output Enable & 0 Reverse Channels
Analog DevicesADUM130D0BRWZ
Robust, Triple Ch. Isolator W/ Input Disable & 0 Reverse Channels
Analog DevicesADUM142D0BRWZ
Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels
Texas InstrumentsSN74LV165ADR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV SOIC-16 1.75mm
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
In a Pack of 25, ON Semiconductor 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC

Descriptions

Descriptions of Analog Devices ADUM141E0BRWZ provided by its distributors.

Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel
Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W Tube
Magnetic isolation 4 General-purpose SOP-16-300mil Digital Isolators ROHS
16-SOIC (0.295 7.50mm Width) 4 3/1 General Purpose Digital Isolator 75kV/mus 3750Vrms 150Mbps -40C~125C
150Mbps 4 SOIC-16 10.5mm*7.6mm*2.35mm
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
DGTL ISO 3.75KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C;
Digital Isolator, 4 Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos Rohs Compliant: Yes |Analog Devices, Inc. ADUM141E0BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated