Analog Devices ADUM1253AUA+

Ultra-Low-Power, I2C Isolator with Unidirectional SCL, Extended VDD, Idle-Bus Hot-Swap, and Low VOL
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1253AUA+.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.60%

CAD Models

Download Analog Devices ADUM1253AUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1253AUA+.

Descriptions

Descriptions of Analog Devices ADUM1253AUA+ provided by its distributors.

Ultra-Low-Power, I2C Isolator with Unidirectional SCL, Extended VDD, Idle-Bus Hot-Swap, and Low VOL
Two Channel, Bidirectional I2C
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Digital Isolator, 2Ch, Msop-8; No. Of Channels:2Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Data Rate:-; Input Level:-; Output Level:-; Isolation Ic Type:Digital Isolator Rohs Compliant: Yes |Analog Devices, Inc. ADUM1253AUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated