Analog Devices ADUCM363BCPZ256

Low Power, Precision Analog Microcontroller with Single Sigma-Delta ADC, ARM Cortex-M3
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM363BCPZ256.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.63%

CAD Models

Download Analog Devices ADUCM363BCPZ256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM363BCPZ256.

Descriptions

Descriptions of Analog Devices ADUCM363BCPZ256 provided by its distributors.

Low Power, Precision Analog Microcontroller with Single Sigma-Delta ADC, ARM Cortex-M3
MCU 32-bit ARMCortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray
Arm Microcontroller, 16Mhz, 19I/O; Product Range:Aduc Family Aducm3 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:16Mhz; Program Memory Size:256Kb; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices, Inc. ADUCM363BCPZ256

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated