
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUCM361BCPZ128-R7 | 612 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUCM361BCPZ128-R7 | 0 | 750 | Tape & Reel | 5h | |||||||
| Richardson RFPD | ADUCM361BCPZ128-R7 | Contact | 750 | 4h | ||||||||
| Arrow Electronics | ADUCM361BCPZ128-R7 | 0 | 750 | |||||||||
| Farnell | ADUCM361BCPZ128-R7 | 612 | 1 | Cut Tape | 9h |
Download Analog Devices ADUCM361BCPZ128-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUCM361BCPZ128-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: