Analog Devices ADUCM350BBCZ-RL

MCU 32-Bit ADuCM35x ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 120-Pin CSP-BGA T/R
$ 13.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM350BBCZ-RL.

Analog Devices

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.16%

CAD Models

Download Analog Devices ADUCM350BBCZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.63
$ 16.14
Stock
128,559
187,535
Authorized Distributors
4
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USB
Number of I/Os
66
66
Peripherals
DMA, LCD, POR, WDT
-
Case/Package
BGA
BGA
Number of Pins
120
120
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM350BBCZ-RL.

Related Parts

STMicroelectronicsSTM32F103VDH6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA T/R
STMicroelectronicsSTM32F103VDH6
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F103ZDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 144-Pin LFBGA
MicrochipATSAM3S4CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LFBGA
NXP SemiconductorsMK22FN512VDC12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 121-Pin MAP-BGA

Descriptions

Descriptions of Analog Devices ADUCM350BBCZ-RL provided by its distributors.

MCU 32-Bit ADuCM35x ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 120-Pin CSP-BGA T/R
Configurable Impedance Network Analyzer & Potentiostat with Integrated Cortex M3 Core
IC MCU 32B 384KB FLASH 120CSPBGA / ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 16MHz 384KB (384K x 8) FLASH 120-CSPBGA (8x8)
2.5V~3.6V 16MHz 32KB Flash 384KB DMA,I2S,LCD,POR,WDT Internal 66 1 2.5V 3.6V 16MHz I2C,SPI,UART,USART,USB 16x8 A/D 12x16b,D/A 1x12b 32bit ARM Cortex-M3 BGA SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated