STMicroelectronics STM32F103VDH6TR

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA T/R
$ 4.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VDH6TR.

IHS

Datasheet143 pages8 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow.cn

Inventory History

3 month trend:
-6.48%

CAD Models

Download STMicroelectronics STM32F103VDH6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.813
$ 7.223
Stock
249,664
268,532
Authorized Distributors
4
6
Case/Package
LFBGA
LFBGA
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SD, USB
Memory Type
FLASH
FLASH
Memory Size
384 kB
384 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
CRC, POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F107VCH6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F373V8H6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA
MicrochipATSAM3S1CB-CU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin TF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F103VDH6TR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
Mainstream Performance line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 384 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LFBGA100
IC MCU 32BIT 384KB FLASH 100BGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 384KB (384K x 8) FLASH

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics