STMicroelectronics STM32F103VDH6

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
$ 7.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VDH6.

IHS

Datasheet143 pages8 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-28.95%

CAD Models

Download STMicroelectronics STM32F103VDH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.223
$ 11.031
Stock
261,451
244,173
Authorized Distributors
6
4
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, IrDA, LIN, SD, USB
CAN, IrDA, LIN, SDIO, USB
Memory Type
FLASH
FLASH
Memory Size
384 kB
384 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
384 kB
384 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
CRC, POR, RTC
POR, RTC
Number of ADC Channels
16
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit (3)
16-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit (2)
2 Ch 12-Bit
Case/Package
LFBGA
LFBGA
Number of Pins
100
100

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F107VCH6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F373V8H6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MicrochipATSAM3S4CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LFBGA
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA
MicrochipATSAM3S1CB-CU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin TF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F103VDH6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STM32F103VDH6,32bitARM Cortex M3 Microcontroller,72MHz,384kb Flash,100-Pin LFBGA
HIGH-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
Mainstream Performance line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 384KB; RAM Memory Size: 64KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics