Analog Devices ADUCM350BBCZ

MCU 16-Bit ADuCM35x ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 120-Pin CSP-BGA Tray
$ 15.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM350BBCZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices ADUCM350BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.9
$ 13.63
Stock
211,876
143,028
Authorized Distributors
6
4
Case/Package
BGA
BGA
Number of Pins
120
120
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
66
66
Interface
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
384 kB
384 kB
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
DMA, LCD, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM350BBCZ.

Related Parts

STMicroelectronicsSTM32F103VDH6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA T/R
STMicroelectronicsSTM32F103VDH6
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F103ZDH6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 144-Pin LFBGA
MicrochipATSAM3S4CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LFBGA
NXP SemiconductorsMK22FN512VDC12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 121-Pin MAP-BGA

Descriptions

Descriptions of Analog Devices ADUCM350BBCZ provided by its distributors.

MCU 16-Bit ADuCM35x ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 120-Pin CSP-BGA Tray
Configurable Impedance Network Analyzer & Potentiostat with Integrated Cortex M3 Core
Arm Mcu, 16Mhz, 66 I/O, Cspbga-120; |Analog Devices, Inc. ADUCM350BBCZ
2.5V~3.6V 16MHz 32KB Flash 384KB DMA,I2S,LCD,POR,WDT,Int 66 1 2.5V 3.6V 16MHz I2C,SPI,UART,USART,USB 16x8 A/D 12x16b,D/A 1x12b 32bit ARM Cortex-M3 BGA SMD 8mm×8mm×1.01mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated