Analog Devices ADUCM331WDCPZ-RL

MCU 32-Bit ADuCM33x ARM Cortex M3 RISC 128KB Flash 5V/9V/12V/15V 32-Pin LFCSP EP T/R
$ 5.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM331WDCPZ-RL.

Analog Devices

Datasheet16 pages11 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADUCM331WDCPZ-RL provided by its distributors.

MCU 32-Bit ADuCM33x ARM Cortex M3 RISC 128KB Flash 5V/9V/12V/15V 32-Pin LFCSP EP T/R
Dual channel, simultaneous sampling | IC MCU 32BIT 128KB FLASH 32LFCSP
The ADuCM331 is a fully integrated, 8 kSPS, data acquisition system that incorporates dual, high performance multichannel sigma-delta (Σ-Δ) ADCs, 32-bit ARM® Cortex™-M3 processor and flash. The ADuCM331 has 128 kB program flash. and 4 kB data flash. The ADuCM331 is a complete system solution for battery monitoring in 12 V automotive applications. The ADuCM331 integrates all of the required features to precisely and intelligently monitor, process, and diagnose 12 V battery parameters including battery current, voltage, and temperature over a wide range of operating conditions. Minimizing external system components, the device is powered directly from a 12 V battery. On-chip, low dropout (LDO) regulators generate the supply voltage for two integrated Σ-Δ ADCs. The ADCs precisely measure battery current, voltage, and temperature to characterize the state of the health and the charge of the car battery. The device operates from an on chip, 16.384 MHz high frequency oscillator that supplies the system clock. This clock is routed through a programmable clock divider from which the core clock operating frequency is generated. The device also contains a 32 kHz oscillator for low power operation. The analog subsystem consists of an ADC with a programmable gain amplifier (PGA) that allows the monitoring of various current and voltage ranges. It also includes a precision reference on-chip. The ADuCM331 integrates a range of on-chip peripherals that can be configured under core software control as required in the application. These peripherals include a SPI serial input/output communication controller, six GPIO pins, one general-purpose timer, a wake-up timer, and a watchdog timer. The ADuCM331 is specifically designed to operate in battery-powered applications where low power operation is critical. The microcontroller core can be configured in normal operating mode, resulting in an overall system current consumption of <18.5 mA when all peripherals are active. The device can also be configured in a number of low power operating modes under direct program control, consuming <100 µA. The ADuCM331 also includes a LIN physical interface for single wire, high voltage communications in automotive environments. The device operates from an external 3.6 V to 18 V (on VDD, Pin 26) voltage supply and is specified over the −40°C to +115°C temperature range, with additional typical specifications at +125°C. APPLICATIONS Battery sensing/management for automotive and light mobility vehicles Lead-acid battery measurement for power supplies in industrial and medical domains

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated