Analog Devices ADUC848BCPZ62-3

MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
$ 15.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC848BCPZ62-3.

Analog Devices

Datasheet108 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages21 years ago
Datasheet4 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-88.06%

CAD Models

Download Analog Devices ADUC848BCPZ62-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC848BCPZ62-3.

Descriptions

Descriptions of Analog Devices ADUC848BCPZ62-3 provided by its distributors.

MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 56-Pin LFCSP EP
Microcontroller, 8-Bit, FLASH, 12.58MHz, CMOS
MCU, 8BIT, 8052, 12.58MHZ, LFCSP-56
IC MCU FLASH W/16BIT ADC 56-CSP
IC MCU 8BIT 62KB FLASH 56LFCSP
INTELLIGENT NTC-Q NETWORK TERMI
MCU, 8BIT, 8052, 12.58MHZ, LFCSP-56; Product Range:ADuC Family ADUC8 Series Microcontrollers; CPU Speed:12.58MHz; Program Memory Size:62KB; RAM Memory Size:2.25KB; No. of Pins:56Pins; MCU Case Style:LFCSP; No. of I/O s:34I/O s RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC848BCPZ623