What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUC7028BBCZ62

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 64-Pin CSP-BGA
$ 10.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7028BBCZ62.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet104 pages13 years ago
Datasheet96 pages13 years ago

Upverter

Farnell

Augswan

Arrow.cn

Inventory History

3 month trend:
+11.38%

CAD Models

Download Analog Devices ADUC7028BBCZ62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.475
$ 9.38
Stock
168,955
174,353
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
64
64
Core Architecture
RISC
ARM
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
30
30
Interface
I2C, SPI, UART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7028BBCZ62.

Related Parts

STMicroelectronicsSTM32F101RBH6
Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F100R8H6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
NXP SemiconductorsMK10DN32VMP5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
Texas InstrumentsMSP430F5528IYFFR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 24MHz, CMOS, PBGA64
Texas InstrumentsMSP430F5324IZQER
MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5524IZQE
MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Analog Devices ADUC7028BBCZ62 provided by its distributors.

MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 64-Pin CSP-BGA
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PBGA64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated