What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F5524IZQE

MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR Tray
$ 4.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5524IZQE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet120 pages14 years ago
Datasheet122 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet122 pages13 years ago

Upverter

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5524IZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5524IZQE.

Related Parts

Texas InstrumentsMSP430F5324IZQER
MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5310IZQER
MSP430F530x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsMSP430F5328IZQER
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F5524IZQE provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR Tray
25 MHz MCU with 64KB Flash, 4KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85
MCU, 16BIT, 64K FLASH, 80BGA; Controller Family/Series:MSP430; No. of I/O's:47; Program Memory Size:64 KB; RAM Memory Size:6KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:4; Digital IC Case Style:BGA; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:I2C, SPI, UART; Program Memory Size:64KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.