Analog Devices ADT7302ARMZ

Temp Sensor Digital Serial (4-Wire, SPI) Automotive 8-Pin MSOP Tube
$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7302ARMZ.

element14 APAC

Datasheet16 pages15 years ago
Datasheet17 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-11.58%

CAD Models

Download Analog Devices ADT7302ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.806
$ 1.882
Stock
211,503
169,900
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
13
-
Sampling Rate
1 sps
1 sps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADT7301ARMZ
13-Bit, ±1ºC Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9801-M/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
Analog DevicesAD7814ARMZ
Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesAD7814ARMZ-REEL7
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23

Descriptions

Descriptions of Analog Devices ADT7302ARMZ provided by its distributors.

Temp Sensor Digital Serial (4-Wire, SPI) Automotive 8-Pin MSOP Tube
±2°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23
Temperature Sensor, -40 To 125Deg C; |Analog Devices, Inc. ADT7302ARMZ
+/-0.5c, 12-Bit Dig Temp Senso
±2°C (±3°C) MSOP-8 SMD 3mm × 3mm × 850μm
IC SENSOR TEMP 13BIT DGTL 8MSOP
SENSOR DIGITAL -40C-125C 8MSOP
+/- 2 DEGREE CENTIGRADE ACCURATE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated