Analog Devices ADSP-TS201SABP-050

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 133MHz, CMOS, PBGA256
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-TS201SABP-050.

Augswan

Datasheet48 pages20 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices ADSP-TS201SABP-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices ADSP-TS201SABP-050 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 133MHz, CMOS, PBGA256
DSP Floating-Point 32bit 500MHz 500MIPS 576-Pin TEBGA Tray
The ADSP-TS201S is one of the members of the TigerSHARC Processor family. Targeted at numerous signal processing applications that rely on multiple processors working together to execute computationally-intensive real-time functions, ADI's TigerSHARC Processor is well-suited to video and communication markets, including the 3G cellular and broadband wireless base stations, as well as defense, medical imaging, industrial instrumentation. The ADSP-TS201S features a static superscaler architecture which combines RISC, VLIW and standard DSP functionality. Native support of fixed and floating point data types, coupled with the leading edge multiprocessing capabilities allows the TigerSHARC Processor to offer unrivaled DSP performance. At a 600 MHz clock rate, the ADSP-TS201S offers the industry's highest 16-bit fixed-point and 32-bit floating point performance. The ADSP-TS201S has a 1024-point complex FFT time of 16.8 microseconds and provides 1500 MFLOPs per watt. ADSP-TS201S Performance: - High performance 600 MHz, 1.67 ns instruction rate DSP core - Executes eight 16-bit MACs with 40-bit accumulation or two 32-bit MACs with 80-bit accumulation per cycle - Executes six single-precision floating point or twenty four 16-bit fixed point operations per cycle (3.6 GFLOPS or 14.4 GOPS performance) - 2-cycle, interlocked execution pipe - Parallelism allows the execution of up to four 32-bit instructions per cycle The ADSP-TS201S is available in a 25x25mm inexpensive, BGA package. The TigerSHARC Processor is available for general purpose sampling today.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-TS201SABP050
  • ADSPTS201SABP-050
  • ADSPTS201SABP050