What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-TS101SAB1Z100

DSP Fixed-Point/Floating-Point 128-Bit 300MHz 300MIPS 625-Pin BGA
$ 505.735
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-TS101SAB1Z100.

HQonline

Datasheet48 pages17 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-TS101SAB1Z100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 505.735
$ 432.16
Stock
165,482
168,614
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
625
625
Data Bus Width
32 b
32 b
Interface
Parallel
Parallel
Memory Type
-
-
Memory Size
6 MB
6 MB
RAM Size
768 kB
768 kB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-TS101SAB1Z100.

Related Parts

Analog DevicesADSP-TS201SABPZ060
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 64 BIT, 600MHZ, BGA-576
Analog DevicesADSP-TS202SABPZ050
DSP Floating-Point 32bit 500MHz 500MIPS 576-Pin TEBGA Tray
Analog DevicesADSP-TS203SABPZ050
DSP Floating-Point 32bit 500MHz 500MIPS 576-Pin TEBGA Tray
Texas InstrumentsTMS320C6414TBCLZ6
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532

Descriptions

Descriptions of Analog Devices ADSP-TS101SAB1Z100 provided by its distributors.

DSP Fixed-Point/Floating-Point 128-Bit 300MHz 300MIPS 625-Pin BGA
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 500MHz, CMOS, PBGA297
3.3V Host Interface,Link Port,Multi-Processor 128bit TigerSHARC 768KB EXTERNAL 6MB 1.14V,3.15V 1.2V,3.3V 300MHz BGA-625 , 27mm*27mm*1.9mm
Host Interface Link Port Multi-Processor 625-BBGA PRODUCTION (Last Updated: 3weeks ago) ADSP-TS101 digital signal processor 1.20V 1mm 300MHz 768kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-TS101SAB1-Z100
  • ADSP-TS101SAB1Z-100
  • ADSPTS101SAB1Z100