What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-TS101SAB1Z000

DSP Fixed-Point/Floating-Point 128-Bit 250MHz 250MIPS 625-Pin BGA
$ 432.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-TS101SAB1Z000.

Arrow Electronics

Datasheet48 pages17 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-TS101SAB1Z000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 432.16
$ 505.735
Stock
172,576
162,195
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
625
625
Data Bus Width
32 b
32 b
Interface
Parallel
Parallel
Memory Type
-
-
Memory Size
6 MB
6 MB
RAM Size
768 kB
768 kB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-TS101SAB1Z000.

Related Parts

Analog DevicesADSP-TS201SABPZ060
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 64 BIT, 600MHZ, BGA-576
Analog DevicesADSP-TS203SABPZ050
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 125MHz, CMOS, PBGA576
Analog DevicesADSP-TS203SABP-050
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 125MHz, CMOS, PBGA576
Texas InstrumentsTMS320C6414TBCLZ6
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532

Descriptions

Descriptions of Analog Devices ADSP-TS101SAB1Z000 provided by its distributors.

DSP Fixed-Point/Floating-Point 128-Bit 250MHz 250MIPS 625-Pin BGA
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 133MHz, CMOS, PBGA256
3.3V Host Interface,Link Port,Multi-Processor 128bit TigerSHARC 768KB EXTERNAL 6MB 1.14V,3.15V 1.2V,3.3V 250MHz BGA-625 , 27mm*27mm*1.9mm
Host Interface Link Port Multi-Processor 625-BBGA PRODUCTION (Last Updated: 1month ago) ADSP-TS101 digital signal processor 1.20V 1mm 250MHz 768kB
TIGERSHARC, DSP 250MHZ, SMD, BGA625; Series:TigerSHARC; DSP Type:Fixed / Floating Point; MMAC:2400; Typ Core Frequency:250MHz; Memory Size, RAM:6Mbit; External Supported Memory:SRAM, SDRAM; Voltage, Supply Min:3.15V; Voltage, Supply Max:3.45V; Termination Type:SMD; Case Style:BGA; No. of Pins:625; Operating Temperature Range:-40°C to +85°C; Base Number:101

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-TS101SAB1Z-000
  • ADSPTS101SAB1Z000