What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-TS202SABPZ050

Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 125MHz, CMOS, PBGA576
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-TS202SABPZ050.

Arrow Electronics

Datasheet48 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices ADSP-TS202SABPZ050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Analog DevicesADSP-TS101SAB1-100
DSP Fixed-Point/Floating-Point 128-Bit 300MHz 300MIPS 625-Pin BGA
Analog DevicesADSP-TS101SAB2-000
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 600MHz, CMOS, PBGA297
Texas InstrumentsTMS320C6414TBCLZ6
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532

Descriptions

Descriptions of Analog Devices ADSP-TS202SABPZ050 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 125MHz, CMOS, PBGA576
DSP Floating-Point 32bit 500MHz 500MIPS 576-Pin TEBGA Tray
DSP, TIGERSHARC 500MHZ, SBGA-576; Series:TigerSHARC; DSP Type:Fixed / Floating Point; MMAC:4000; Typ Core Frequency:500MHz; Memory Size, RAM:12Mbit; External Supported Memory:SRAM, SDRAM; Voltage, Supply Min:2.38V; Voltage, Supply Max:2.63V; Termination Type:SMD; Case Style:SBGA; No. of Pins:576; Operating Temperature Range:-40°C to +85°C; Base Number:202
The ADSP-TS202S is a member of the TigerSHARC Processor family. Targeted at numerous signal processing applications that rely on multiple processors working together to execute computationally-intensive real-time functions, ADI's TigerSHARC Processor is well-suited to video and communication markets as well as defense, medical imaging, industrial instrumentation. The ADSP-TS202S features a static superscaler architecture which combines RISC, VLIW and standard DSP functionality. Native support of fixed and floating point data types, coupled with the leading edge multiprocessing capabilities allows the TigerSHARC Processor to offer unrivaled DSP performance. At a 500 MHz clock rate, the ADSP-TS202S offers the industry's highest 16-bit fixed-point and 32-bit floating-point performance. The ADSP-TS202S has a 32-bit 1024-point complex FFT time of 20.2 microseconds and provides 1500 MFLOPs per watt. ADSP-TS202S Performance: - High performance 500 MHz, 2 ns instruction rate DSP core - Executes eight 16-bit MACs with 40-bit accumulation or two 32-bit MACs with 80-bit accumulation per cycle - Executes six single-precision floating point or twenty four 16-bit fixed point operations per cycle (3 GFLOPS or 12 GOPS performance) - 2-cycle, interlocked execution pipe - Parallelism allows the execution of up to four 32-bit instructions per cycle The ADSP-TS202S is available in a 25x25mm inexpensive, BGA package. The TigerSHARC Processor is available for general purpose sampling today.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-TS202SABPZ-050
  • ADSPTS202SABPZ050