What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-TS203SABPZ050

DSP Floating-Point 32bit 500MHz 500MIPS 576-Pin TEBGA Tray
$ 294.76

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-TS203SABPZ050.

Analog Devices

Datasheet48 pages23 years ago
Datasheet48 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-TS203SABPZ050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADSP-TS101SAB1Z100
DSP Fixed-Point/Floating-Point 128-Bit 300MHz 300MIPS 625-Pin BGA
Analog DevicesADSP-TS101SAB1Z000
DSP Fixed-Point/Floating-Point 128-Bit 250MHz 250MIPS 625-Pin BGA
Analog DevicesADSP-TS101SAB1-100
DSP Fixed-Point/Floating-Point 128-Bit 300MHz 300MIPS 625-Pin BGA
Analog DevicesADSP-TS101SAB2-000
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 600MHz, CMOS, PBGA297
Texas InstrumentsTMS320C6414TBCLZ6
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532

Descriptions

Descriptions of Analog Devices ADSP-TS203SABPZ050 provided by its distributors.

DSP Floating-Point 32bit 500MHz 500MIPS 576-Pin TEBGA Tray
DSP, TIGERSHARC 500MHZ, SBGA-576; Series:TigerSHARC; DSP Type:Fixed / Floating Point; MMAC:4000; Typ Core Frequency:500MHz; Memory Size, RAM:4Mbit; External Supported Memory:SRAM, SDRAM; Voltage, Supply Min:2.38V; Voltage, Supply Max:2.63V; Termination Type:SMD; Case Style:SBGA; No. of Pins:576; Operating Temperature Range:-40°C to +85°C; Base Number:203
The ADSP-TS203S is a member of the TigerSHARC Processor family. Targeted at numerous signal processing applications that rely on multiple processors working together to execute computationally-intensive real-time functions, ADI's TigerSHARC Processor is well-suited to video and communication markets as well as defense, medical imaging, industrial instrumentation. The ADSP-TS203S features a static superscaler architecture which combines RISC, VLIW and standard DSP functionality. Native support of fixed and floating point data types, coupled with the leading edge multiprocessing capabilities allows the TigerSHARC Processor to offer unrivaled DSP performance. At a 500 MHz clock rate, the ADSP-TS203S offers the industry's highest 16-bit fixed-point and 32-bit floating-point performance. The ADSP-TS203S has a 32-bit 1024-point complex FFT time of 20.2 microseconds and provides 1500 MFLOPs per watt. ADSP-TS203S Performance: High performance 500 MHz, 2.0 ns instruction rate DSP core Executes eight 16-bit MACs with 40-bit accumulation or two 32-bit MACs with 80-bit accumulation per cycle Executes six single-precision floating point or twenty four 16-bit fixed point operations per cycle (3 GFLOPS or 12 GOPS performance) 2-cycle, interlocked execution pipe Parallelism allows the execution of up to four 32-bit instructions per cycle The ADSP-TS201S is available in a 25x25mm inexpensive, BGA package. The TigerSHARC Processor is available for general purpose sampling today.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-TS203SABPZ-050
  • ADSPTS203SABPZ050