Analog Devices ADSP-BF561SBBZ500

IC PROCESSOR 500MHZ 297BGA / DSP Fixed-Point 16bit 500MHz 297-Pin BGA Tray
$ 95.293
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF561SBBZ500.

element14 APAC

Datasheet64 pages21 years ago
Datasheet64 pages21 years ago
Datasheet64 pages21 years ago
Datasheet68 pages21 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF561SBBZ500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF561SBBZ500.

Related Parts

Analog DevicesADSP-BF538BBCZ-4A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Analog DevicesADSP-BF534YBCZ-4B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Analog DevicesADSP-BF523KBCZ-6A
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 208BGA
Texas InstrumentsTMS320C6424ZWT6
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6424ZDU6
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 376-BGA -40 to 105
Texas InstrumentsTMS320C6421ZDUL
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 376-BGA 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-BF561SBBZ500 provided by its distributors.

IC PROCESSOR 500MHZ 297BGA / DSP Fixed-Point 16bit 500MHz 297-Pin BGA Tray
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
ANALOG DEVICES ADSP-BF561SBBZ500 DSP, 16BIT, BLACKFIN PROC, 297BGA
Blackfin Symmetric Multi-Processor for Consumer Multimedia
DSP, 16BIT, BLACKFIN PROC, 297BGA; SVHC:No SVHC (19-Dec-2011); Cache on Chip L1/L2 Memory:48KB; Core Frequency Typ:500MHz; DSP Type:Fixed Point; Interface Type:SPI, UART; MMAC:2400; No. of Pins:297; Operating Temperature Range:-40°C to +85°C; Package / Case:BGA; RAM Memory Size:328KB; Series:Blackfin; Supply Voltage Max:1.375V; Supply Voltage Min:0.8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF561-SBBZ500
  • ADSPBF561SBBZ500