Analog Devices ADSP-21990BST

LQFP-176(24x24) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
$ 31.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21990BST.

DigiKey

Datasheet44 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.09
$ 29.46
Stock
138,300
169,607
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
176
176
Logic Function
-
-
Frequency
160 MHz
160 MHz
Interface
-
SPI
Memory Size
12 kB
12 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Texas InstrumentsTMS320F28234PTPQ
Automotive C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
Texas InstrumentsTMS320F28234PTPS
C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
Texas InstrumentsSM320F28335PTPMEP
MCU 32-bit Delfino F2833x C28x RISC 512KB Flash 1.9V/3.3V 176-Pin HLQFP EP Tray
STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F429IGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F207IGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet

Descriptions

Descriptions of Analog Devices ADSP-21990BST provided by its distributors.

LQFP-176(24x24) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 14.4MHz, CMOS, PQFP100
IC DSP CONTROLLER 16BIT 176LQFP
160 MIPS,MIXED SIGNAL DSP WITH 14BIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21990BST