Analog Devices ADSP-21488KSWZ-3A

DSP Floating-Point 32-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray
$ 10.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21488KSWZ-3A.

Farnell

Datasheet68 pages16 years ago
Datasheet68 pages16 years ago

Analog Devices

Augswan

CAD Models

Download Analog Devices ADSP-21488KSWZ-3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21488KSWZ-3A.

Related Parts

Analog DevicesADSP-21478KSWZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21478BSWZ-2A
SHARC PROCESSOR Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100
Analog DevicesADSP-21478KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
Texas InstrumentsTMS320F2802PZS
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 125
Texas InstrumentsTMS320F28044PZA
C2000™ 32-bit MCU with 100 MHz, 128 KB flash, 16 HRPWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F28016PZQ
Automotive C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 125

Descriptions

Descriptions of Analog Devices ADSP-21488KSWZ-3A provided by its distributors.

DSP Floating-Point 32-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray
Digital Signal Processor, 0-Ext Bit, 25MHz, CMOS, PBGA256
EBI/EMI DAI I2C SPI SPORT UART/USART 100-LQFP Exposed Pad PRODUCTION (Last Updated: 1month ago) ADSP-21488 digital signal processor 1.10V 0.5mm 400MHz 384kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21488KSWZ3A