Analog Devices ADSP-21061LKSZ-160

DSP Floating-Point 32-Bit 40MHz 40MIPS 240-Pin MQFP Tray
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21061LKSZ-160.

Augswan

Datasheet52 pages21 years ago

Analog Devices

Factory Futures

iiiC

DigiKey

CAD Models

Download Analog Devices ADSP-21061LKSZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Descriptions

Descriptions of Analog Devices ADSP-21061LKSZ-160 provided by its distributors.

DSP Floating-Point 32-Bit 40MHz 40MIPS 240-Pin MQFP Tray
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 12.5MHz, CMOS, CPGA68
Synchronous Serial Port (SSP) 240-BFQFP Exposed Pad EPROM PRODUCTION (Last Updated: 1week ago) digital signal processor 3.45V 480mA 3.5mm 40MHz
DSP, SHARC 32BIT 40MHZ, MQFP240; Series:SHARC; DSP Type:Fixed / Floating Point; MMAC:44; Typ Core Frequency:40MHz; Memory Size, RAM:1Mbit; Cache on Chip L1/L2 Memory:192Byte; Interface Type:Serial; Voltage, Supply Min:3.15V; Voltage, Supply Max:3.45V; Termination Type:SMD; Case Style:MQFP; No. of Pins:240; Operating Temperature Range:0°C to +85°C; Base Number:21061

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21061LKSZ-160
  • ADSP21061LKSZ160