Analog Devices ADRF5021BCCZN

IC Rf Switch SPDT 30GHZ 20LGA / Rf Switch IC Vsat SPDT 30 Ghz 50 Ohm 20-LGA (3X3)
$ 92.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF5021BCCZN.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-18.22%

CAD Models

Download Analog Devices ADRF5021BCCZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADRF5021BCCZN.

Descriptions

Descriptions of Analog Devices ADRF5021BCCZN provided by its distributors.

IC RF SWITCH SPDT 30GHZ 20LGA / RF Switch IC VSAT SPDT 30 GHz 50Ohm 20-LGA (3x3)
RF Switch SPDT 0.009MHz to 30GHz 60dB 20-Pin LGA EP T/R
CMOS,LVTTL 50¦¸ 9KHz~30GHz LGA-20 3mm*3mm*730¦Ìm
9kHz~30GHz 60dB 2dB LGA-20(3x3) RF Switches ROHS
9 kHz to 30 GHz, Silicon SPDT Switch
RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP;
High isolation SPDT, 30GHz, lo
SPDT, 0.009MHz Min, 30000MHz Max, 1 Func
Analog to digital conversion chip ADC
Rf Switch, Spdt, Silicon, 30Ghz, Lga-Ep; Frequency Response Rf Min:9Khz; Frequency Response Rf Max:30Ghz; Ic Case/Package:Lga-Ep; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADRF5021BCCZN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated