Analog Devices ADR392ART-REEL7

IC Vref Srs Prec 4.096V SOT23-5 / Voltage Reference IC V SOT-23-5
$ 1.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR392ART-REEL7.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM4120IM5-4.1/NOPB
IC VREF SERIES 4.096V SOT23-5 / V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5-4.1
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
Texas InstrumentsLM4120IM5X-4.1/NOPB
V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
Analog DevicesMAX6129BEUK25+T
EAR99 MAX6129 Tape & Reel (TR) 2005 voltage reference device 4mA 12.6V 137muVrms 100ppm/C
Analog DevicesMAX6129BEUK21+T
EAR99 MAX6129 Tape & Reel (TR) 2005 voltage reference device 4mA 13V 115muVrms -40C~85C TA
Analog DevicesMAX6129AEUK30+T
V-Ref Precision 3V 4mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR392ART-REEL7 provided by its distributors.

IC VREF SRS PREC 4.096V SOT23-5 / Voltage Reference IC V SOT-23-5
Surface Mount GULL WING Non-RoHS Compliant DUAL (Reference Type) Voltage Reference IC 2.9mm 1.45mm 25ppm/C 15V
PRECISION LOW DRIFT 4.096 V SOT-23 VOLTAGE REFERENCE WITH SHUTDOWN Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR392ARTREEL7