Analog Devices ADR3420ARJZ-R2

V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
$ 3.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3420ARJZ-R2.

SHENGYU ELECTRONICS

Datasheet24 pages16 years ago

Analog Devices

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-0.45%

CAD Models

Download Analog Devices ADR3420ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.122
$ 1.91
Stock
199,349
435,245
Authorized Distributors
6
6
Case/Package
SOT
SOT
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
2.3 V
-
Max Input Voltage
5.5 V
6 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
8 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR3425ARJZ-R2
V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R
Analog DevicesADR3425ARJZ-R7
ANALOG DEVICES - ADR3425ARJZ-R7 - VOLTAGE REF, SERIES, 2.5V, SOT-23-6
Analog DevicesADR3412ARJZ-R7
V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR3420ARJZ-R2 provided by its distributors.

V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
Micro-Power, High-Accuracy 2.048V Voltage Reference
2.048V 0.60um CMOS 10ppm/C Vol
Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Tube
8ppm/°C 100μA Fixed 10mA 38µVrms 15µVp-p 2.048V 2.048V ±0.1% SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
VOLT REF, 2.048V, -40 TO 125DEG C;
THREE TERM VOLTAGE REFERENCE PDSO6
Micropower, High Accuracy Voltage References
EAR99 ADR3420 Tape & Reel (TR) PRODUCTION (Last Updated: 4weeks ago) voltage reference device 10mA 5.5V 38muVrms 8ppm/C
电压基准, 2.048V, -40 至 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR3420ARJZ-R2 .