Analog Devices ADPD1080BCPZ

AFE General Purpose 1 ADC 14bit 1.8V 28-Pin LFCSP EP Tray
$ 6.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADPD1080BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.05%

CAD Models

Download Analog Devices ADPD1080BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADPD1080BCPZ.

Descriptions

Descriptions of Analog Devices ADPD1080BCPZ provided by its distributors.

AFE General Purpose 1 ADC 14bit 1.8V 28-Pin LFCSP EP Tray
Front End Ic, Analog, Lfcsp-28, 14 Bits; Afe Ic Type:1 Channel Analog Front End; Afe Ic Application:Data Converters; No. Of Channels:1Channels; Ic Interface Type:I2C, Serial; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. ADPD1080BCPZ
Channels = 1 / Number of Converters = 1 / Resolution Bit = 14 / Interfaces = SPI / Interfaces = I²C / Sample Rate kHz = 2.7 / Signal-to-Noise Ratio (SNR) dB = 75 / Reference Type = Internal / Power Consumption uW = 258 / Single Supply Voltage Min. V = 1.7 / Single Supply Voltage Max. V = 1.9 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFCSP / Pins = 28 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 0.7 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated