Analog Devices ADP3367ARZ

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 300mA 8-SOIC
$ 4.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3367ARZ.

element14 APAC

Datasheet8 pages30 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+11.92%

CAD Models

Download Analog Devices ADP3367ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.843
$ 4.814
Stock
343,898
285,976
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16.5 V
16.5 V
Min Output Voltage
1.3 V
1.3 V
Max Output Voltage
16 V
16 V
Accuracy
2 %
2 %
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX1659ESA
Fixed/Adjustable Positive LDO Regulator, 4.85V Min, 5.15V Max, 0.875V Dropout, CMOS, PDSO8
MicrochipMIC2954-08YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
MicrochipMIC2954-07YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices ADP3367ARZ provided by its distributors.

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 300mA 8-SOIC
PWR SPLY FUNC, LINEAR VOLTAGE REGULATOR, LDO, SOIC-8,VS 2.5 TO 16.5V, IS 5MA, VO 5V
LDO Regulator Pos 1.3V to 16V5V 0.2A 8-Pin SOIC N Tube
+5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator
ADP3367 Tube Surface Mount ROHS3Compliant voltage regulator linear 300mV 1.5mm 300mA 960mW
Ldo, 5V/Adj, 0.3A, Nsoic, -40 To 85Deg C; |Analog Devices, Inc. ADP3367ARZ
ANALOG DEVICES ADP3367ARZ. LDO Voltage Regulator, Adjustable, 2.5V to 16.5V in, 300mV drop, 1.3V to 16V/0.3A out, SOIC-8
25μA positive electrode Adjustable (Fixed) 300mA 1 1.3V 2.5V 16V 16.5V 500mV@ 300mA 10mV 5mV SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3367ARZ.