Analog Devices ADP3367AR

LDO Regulator Pos 1.3V to 16V5V 0.2A 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3367AR.

Analog Devices

Datasheet8 pages30 years ago
Datasheet8 pages30 years ago

Arrow Electronics

CAD Models

Download Analog Devices ADP3367AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.843
$ 4.843
Stock
190,016
334,955
334,955
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
200 mA
300 mA
300 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16.5 V
16.5 V
16.5 V
Min Output Voltage
-
1.3 V
1.3 V
Max Output Voltage
-
16 V
16 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
-
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Related Parts

Texas InstrumentsLP2988IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLP2987IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2987IM-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC5201-5.0YM
MIC5201 Series 5 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
MicrochipMIC5201YM
MIC5201 Series ADJ Output Voltage 200 mA SMT Low Dropout Regulator - SOIC-8
MicrochipMIC5201-3.3YM
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices ADP3367AR provided by its distributors.

LDO Regulator Pos 1.3V to 16V5V 0.2A 8-Pin SOIC N
IC REG LINEAR 1.3V 300MA 8SOIC
IC REG LIN POS ADJ 300MA 8SOIC
The ADP3367 is a low-dropout precision voltage regulator that can supply up to 300 mA output current. It can be used to give a fixed +5 V output with no additional external components or can be adjusted from +1.3 V to +16 V using two external resistors. Fixed or adjustable operation can be selected via the SET input. The low quiescent current (17 µA) in conjunction with the standby or shutdown mode (0.2 µA) makes this device especially suitable for battery powered systems. The dropout voltage when supplying 100 µA is only 15 mV allowing operation with minimal headroom thereby prolonging the useful battery life. At higher output current levels the dropout remains low increasing to just 150 mV when supplying 200 mA. A wide input voltage range from 2.5 V to 16.5 V is allowable. Additional features include a dropout detector and a low supply/battery monitoring comparator. The dropout detector can be used to signal loss of regulation while the low battery detector can be used to monitor the input supply voltage. The ADP3367 is a much improved pin-compatible replacement for the MAX667. Improvements include lower supply current, tighter voltage accuracy and superior line and load regulation. Improved ESD protection (>6000 V) is achieved by advanced voltage clamping structures. The ADP3367 is specified over the industrial temperature range -40°C to +85°C and is available in narrow surface mount (SOIC) packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated