Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2987IM-3.3/NOPB

200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2987IM-3.3/NOPB.

element14 APAC

Datasheet30 pages11 years ago
Datasheet30 pages12 years ago

Texas Instruments

Farnell

Future Electronics

Augswan

Inventory History

3 month trend:
-9.79%

CAD Models

Download Texas Instruments LP2987IM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLP2987IMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2988IMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLP2988IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-3.3-R7
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP T/R
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP

Descriptions

Descriptions of Texas Instruments LP2987IM-3.3/NOPB provided by its distributors.

200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
65dB(1kHz) 120μA positive electrode Fixed 200mA 1 3.3V 2.1V 3.3V 16V 350mV@ 200mA 0.014%/V SOIC-8 SMD mount 1.5mm(height)
LP2987 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 180mV 1.75mm 200mA -40C~125C
LDO, FIXED, 3.3V, 0.2A, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 2.1V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
LINEAR VOLTAGE REGULATOR IC; Primary Inp; LINEAR VOLTAGE REGULATOR IC; Primary Input Voltage:16V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:180mV; No. of Pins:8; Output Current:200mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; No. of Outputs:1
The LP2987/8 are fixed-output 200 mA precision LDO voltage regulators with power-ON reset delay which can be implemented using a single external capacitor. The LP2988 is specifically designed for noise-critical applications. A single external capacitor connected to the Bypass pin reduces regulator output noise. Using an optimized VIP(TM) (Vertically Integrated PNP) process, these regulators deliver superior performance: Dropout Voltage: 180 mV @ 200 mA load, and 1 mV @ 1 mA load (typical). Ground Pin Current: 1 mA @ 200 mA load, and 200 uA @ 10 mA load (typical). Sleep Mode: The LP2987/8 draws less than 2 uA quiescent current when shutdown pin is held low. Error Flag/Reset: The error flag goes low when the output drops approximately 5% below nominal. This pin also provides a power-ON reset signal if a capacitor is connected to the DELAY pin. Precision Output: Standard product versions of the LP2987 and LP2988 are available with output voltages of 5.0V, 3.8V, 3.3V, 3.2V, 3.0V, or 2.8V, with guaranteed accuracy of 0.5% ("A" grade) and 1% (standard grade) at room temperature.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2987IM-3.3-NOPB
  • LP2987IM-3.3/NOPB .
  • LP2987IM-3.3/NOPB.
  • LP2987IM-3.3NOPB
  • LP2987IM3.3/NOPB
  • LP2987IM3.3NOPB