Analog Devices ADP2108-2.3-EVALZ

ADP2108 DC to DC Converter and Switching Regulator Chip 2.3VDC Output Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2108-2.3-EVALZ.

Analog Devices

Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

Farnell

Related Parts

Analog DevicesADP2108-1.3-EVALZ
ADP2108 DC to DC Converter and Switching Regulator Chip 1.3VDC Output Evaluation Board
Analog DevicesADP2108-1.82-EVALZ
ADP2108 DC to DC Converter and Switching Regulator Chip 1.82VDC Output Evaluation Board
Analog DevicesADP2108-1.8-EVALZ
ADP2108 DC to DC Converter and Switching Regulator Chip 1.8VDC Output Evaluation Board
Analog DevicesADP2108-3.3-EVALZ
ADP2108 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Evaluation Board
Analog DevicesADP2108-1.2-EVALZ
ADP2108 DC to DC Converter and Switching Regulator Chip 1.2VDC Output Evaluation Board
Analog DevicesADP2108-1.1-EVALZ
ADP2108 DC to DC Converter and Switching Regulator Chip 1.1VDC Output Evaluation Board

Descriptions

Descriptions of Analog Devices ADP2108-2.3-EVALZ provided by its distributors.

ADP2108 DC to DC Converter and Switching Regulator Chip 2.3VDC Output Evaluation Board
Evaluation Board For ADP2108,2.3 V
The ADP2108 is a high efficiency, low quiescent current step-down dc-to-dc converter manufactured in two different packages. The total solution requires only three tiny external components. It uses a proprietary, high speed current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2108 has a power save mode that reduces the switching frequency under light load conditions. The ADP2108 runs on input voltages of 2.3 V to 5.5 V, which allows for single lithium or lithium polymer cell, multiple alkaline or NiMH cell, PCMCIA, USB, and other standard power sources. The maximum load current of 600 mA is achievable across the input voltage range. The ADP2108 is available in fixed output voltages of 3.3 V, 3.0 V, 2.5 V, 2.3 V, 1.82 V, 1.8 V, 1.5 V, 1.3 V, 1.2 V, 1.1 V, and 1.0 V. All versions include an internal power switch and synchronous rect-ifier for minimal external part count and high efficiency. The ADP2108 has an internal soft start and is internally compensated. During logic controlled shutdown, the input is disconnected from the output and the ADP2108 draws less than 1 μA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and soft start to prevent input current over-shoot at startup. The ADP2108 is available in 5-ball WLCSP and 5-lead TSOT packages. The ADP2109 provides the same features and operations as the ADP2108 and has the additional function of a discharge switch in the WLCSP package. Applications PDAs and palmtop computers Wireless handsets Digital audio, portable media players Digital cameras, GPS navigation units

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated