Analog Devices ADP196ACBZ-01-R7

High-End 1 BGA SMD, Adhesive Mount 1.45mm × 950μm × 600μm
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP196ACBZ-01-R7.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+25.90%

CAD Models

Download Analog Devices ADP196ACBZ-01-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 1.05
Stock
245,128
273,142
Authorized Distributors
6
6
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1.8 V
1.8 V
Resistance
15 mΩ
15 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
2 ms
2 ms
Operating Supply Voltage
-
5.5 V
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP196ACBZ-01-R7.

Related Parts

1.8V~5.5V 33mΩ 2A SOT-23-6 Power Distribution Switches ROHS
Analog DevicesADP1196ACBZ-02-R7
High voltage side or low voltage side BGA SMD mount 1.45mm*950μm*360μm
Microchip Load switching power supply chip, MIC94063series, single channel, 5.5 VPower, 6Pin
SWITCH, POWER, 5.5V, 2A, 0.077OHM, 6SC70; On State Resistance Max:0.077ohm; Anal
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
Texas InstrumentsTPS22946YZPR
5.5-V, 0.15-A, 400-mΩ load switch with selectable current limit 6-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices ADP196ACBZ-01-R7 provided by its distributors.

High-End 1 BGA SMD, Adhesive Mount 1.45mm × 950μm × 600μm
Buffer/Inverter Based Peripheral Driver, 4A, PBGA6
5 V, 3 A Logic Controlled High-Side Power Switch
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin WLCSP T/R
1.8V~5.5V 10mΩ 3A WLCSP-6 Power Distribution Switches ROHS
Tape & Reel (TR) ADP196 Current Limiting (Fixed) Over Temperature e1 power distribution switch 0.5mm 5.5V 2ms 3A
Power Switch Hi Side 4A 6-Pin WLCSP T/R
POWER LOAD SWITCH, 5.5V, WLCSP-6;
IC PWR SWITCH N-CHAN 1:1 6WLCSP
IC HIGH-SIDE LOAD SWITCH 6WLCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP196ACBZ01R7