Microchip MIC94063YC6-TR

Microchip Load switching power supply chip, MIC94063series, single channel, 5.5 VPower, 6Pin
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94063YC6-TR.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-68.15%

CAD Models

Download Microchip MIC94063YC6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.569
$ 0.569
Stock
347,811
225,158
225,158
Authorized Distributors
6
6
6
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Resistance
77 mΩ
110 MΩ
110 MΩ
Fault Protection
-
-
-
Turn-Off Delay Time
60 ns
100 ns
100 ns
Turn-On Delay Time
700 µs
125 µs
125 µs
Operating Supply Voltage
5.5 V
-
-
Case/Package
SC
SC
SC
Packaging
Cut Tape
-
-

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SWITCH, POWER, 5.5V, 2A, 0.077OHM, 6SC70; On State Resistance Max:0.077ohm; Anal
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
Texas InstrumentsTPS22941DCKR
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Texas InstrumentsTPS22942DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
MicrochipMIC94061BC6TR
Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R

Descriptions

Descriptions of Microchip MIC94063YC6-TR provided by its distributors.

Microchip Load switching power supply chip, MIC94063series, single channel, 5.5 VPower, 6Pin
MIC94063 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6
USB Power SW Hi Side Single 1.7V to 5.5V 6-Pin SC-70 T/R
Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
Single High-Side Load Switches, 1.7 to 5.5V, 77mΩ, SC70-6, RoHS
Microchip SCT
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
Buffer/Inverter Based Peripheral Driver, PDSO6
Analogue Switch, 0.077 ohm, SC-70, 6
AS6081 Certified Vendor, 1 Year Warranty
SC-70-6 Power Distribution Switches ROHS
BUF OR INV BASED PRPHL DRVR PDSO6
IC PWR SWITCH SOFT HSIDE SC70-06
IC PWR SWITCH P-CHAN 1:1 SC70-6
SWITCH, POWER, 5.5V, 2A, 0.077OHM, 6SC70; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2A; On State Resistance: 0.077ohm; Distribution Switch Case Style: SC-70; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Analogue Switch Case: SC-70; Analogue Switch Case Style: SC-70; Internal Switch: Yes; On State Resistance Max: 0.077ohm; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94063YC6 TR
  • MIC94063YC6TR