Analog Devices ADP196ACBZ-R7

5 V, 3 A, Logic Controlled High-Side Power Switch | IC HIGH-SIDE LOAD SWITCH 6WLCSP
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP196ACBZ-R7.

LKR

Datasheet12 pages13 years ago

Analog Devices

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-18.33%

CAD Models

Download Analog Devices ADP196ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.012
Stock
269,419
241,703
Authorized Distributors
6
6
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1.8 V
1.8 V
Resistance
15 mΩ
15 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
2 ms
2 ms
Operating Supply Voltage
5.5 V
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP196ACBZ-R7.

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of Analog Devices ADP196ACBZ-R7 provided by its distributors.

5 V, 3 A, Logic Controlled High-Side Power Switch | IC HIGH-SIDE LOAD SWITCH 6WLCSP
High-End 1 BGA SMD, Adhesive Mount 1.45mm × 950μm × 600μm
Buffer/Inverter Based Peripheral Driver, 4A, PBGA6
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin WLCSP T/R
1.8V~5.5V 10mΩ 3A WLCSP-6 Power Distribution Switches ROHS
Tape & Reel (TR) ADP196 Current Limiting (Fixed) Over Temperature e1 power distribution switch 1.5mm 5.5V 2ms 3A
POWER LOAD SWITCH, 5.5V, WLCSP-6;
IC PWR SWITCH N-CHAN 1:1 6WLCSP
WLCSP6 5V 3A LOGIC CONTRD PSWT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP196ACBZ-R7??
  • ADP196ACBZR7