Analog Devices ADP1196ACBZ-02-R7

High voltage side or low voltage side BGA SMD mount 1.45mm*950μm*360μm
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1196ACBZ-02-R7.

element14 APAC

Datasheet12 pages12 years ago
Datasheet13 pages12 years ago

Analog Devices

Farnell

Upverter

Inventory History

3 month trend:
-36.02%

CAD Models

Download Analog Devices ADP1196ACBZ-02-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Diodes Inc.AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Diodes Inc.AP2553FDC-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch - DFN-6
Diodes Inc.AP2552W6-7
Power Load Sw, High Side, 2.365A, 85Degc Rohs Compliant: Yes |Diodes Inc. AP2552W6-7
MIC2039 Series 1 Channel 5.5V 177 mOhm High Side Current Limit Switch - SOT-23-6
Hi Side Single 5.5V 0.2A to 2.5A 6-Pin TDFN EP T/R

Descriptions

Descriptions of Analog Devices ADP1196ACBZ-02-R7 provided by its distributors.

High voltage side or low voltage side BGA SMD mount 1.45mm*950μm*360μm
ANALOG DEVICES ADP1196ACBZ-02-R7 Power Load Switch, Logic Controlled, High Side, Low Side, Active High, 2 Outputs, 5.5V, 3A, WLCSP-6
POWER LOAD SWITCH, HIGH/LOW SIDE, WLCSP; Power Load Switch Type:High Side, Low Side; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.01ohm; Distribution Switch Case Style:WLCSP; No. of Pins:6Pins; Thermal Protection:Yes; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1196ACBZ-02-R7.
  • ADP1196ACBZ02R7