onsemi NCP331SNT1G

1.8V~5.5V 33mΩ 2A SOT-23-6 Power Distribution Switches ROHS
$ 0.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP331SNT1G.

Farnell

Datasheet8 pages12 years ago

IHS

Upverter

Inventory History

3 month trend:
+123%

CAD Models

Download onsemi NCP331SNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-22
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

onsemi Current Mode PWM Controller, 6-Pin, TSOP Package, SMD, Max 65 kHz
PWM Controller, Current Mode, up to 28 V Supply, 65/100 kHz, 500 mA Out, TSOP-6
onsemi Current Mode PWM Controller, 6-Pin, TSOP, SMD, Max 71 kHz

Descriptions

Descriptions of onsemi NCP331SNT1G provided by its distributors.

1.8V~5.5V 33mΩ 2A SOT-23-6 Power Distribution Switches ROHS
Soft Start Controlled Load Switch with auto discharge Soft Start Controlled Load Switch with auto discharge
Power Switch Hi Side 1-OUT 2A 0.033Ohm 6-Pin TSOP T/R
high-end 1 TSOP-6 SMD mount,glue mount 3mm*1.5mm*1mm
POWER LOAD SWITCH, 5.5V, TSOP-6
Load Sw W Auto Discharge/Reel |Onsemi NCP331SNT1G
Tape & Reel (TR) e3 On/Off Load Discharge Slew Rate Controlled power distribution switch 1.1mm 5.5V 500mus 2A
IC PWR SWITCH N-CHAN 1:1 6TSOP
SPST, 1 Func, 1 Channel, PDSO6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP331SNT1G.