Analog Devices ADP1740ACPZ-1.5-R7

2 A, Low VIN, Low Dropout Linear Regulator | IC REG LINEAR 1.5V 2A 16LFCSP
$ 2.294
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1740ACPZ-1.5-R7.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices ADP1740ACPZ-1.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1740ACPZ-1.5-R7.

Related Parts

Analog DevicesADP1741ACPZ-R7
LDO Regulator Pos 0.75V to 3.3V 2A 16-Pin LFCSP EP T/R / IC REG LDO ADJ 2A 16LFCSP
Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1755ACPZ-R7
LDO Regulator Pos 0.75V to 3V 1.2A 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADP1740ACPZ-1.5-R7 provided by its distributors.

2 A, Low VIN, Low Dropout Linear Regulator | IC REG LINEAR 1.5V 2A 16LFCSP
LDO Regulator Pos 1.5V 2A 16-Pin LFCSP EP T/R
ANALOG DEVICES ADP1740ACPZ-1.5-R7 LINEAR, REG, 2A, 1.5V, 16LFCSP
ADP1740 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 160mV 4mm 2A -40C~125C
LINEAR, REG, 2A, 1.5V, 16LFCSP; Primary Input Voltage:3.6V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:160mV; Voltage Regulator Case Style:LFCSP; No. of Pins:16; No. of Outputs:1; Output Current:2A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Base Number:1740

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1740ACPZ-1.5R7
  • ADP1740ACPZ-15-R7
  • ADP1740ACPZ1.5R7
  • ADP1740ACPZ15R7