Analog Devices ADP165ACBZ-2.3-R7

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP165ACBZ-2.3-R7.

Augswan

Datasheet23 pages11 years ago

Analog Devices

Inventory History

3 month trend:
-0.22%

CAD Models

Download Analog Devices ADP165ACBZ-2.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP165ACBZ-2.3-R7.

Related Parts

Analog DevicesADP162ACBZ-3.0-R7
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | IC REG LINEAR 3V 150MA 4WLCSP
Analog DevicesADP162ACBZ-3.2-R7
LDO Regulator Pos 3.2V 0.15A 4-Pin WLCSP T/R
Analog DevicesADP162ACBZ-4.2-R7
Active Contains Lead Positive BALL Linear Voltage Regulator IC 72dB -40C~125C 150mA 0.965mm

Descriptions

Descriptions of Analog Devices ADP165ACBZ-2.3-R7 provided by its distributors.

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
IC REG LINEAR 2.3V 150MA 4WLCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 3.5 %; Width: .965 mm;
ADP165 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 120mV 0.965mm 150mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP165ACBZ2.3R7