
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADP151ACPZ-2.5-R7 | 2,988 | 1 | Cut Tape | ||||||||
| Analog Devices | ADP151ACPZ-2.5-R7 | 75,412 | 1 | Tape & Reel | 12h | |||||||
| Rochester Electronics | ADP151ACPZ-2.5-R7 | 1,491 | 5h | |||||||||
| DigiKey | 505-ADP151ACPZ-2.5-R7CT-ND | 2,058 | 1 | Cut Tape | ||||||||
| Richardson RFPD | ADP151ACPZ-2.5-R7 | Contact | 3K | 11h |
Download Analog Devices ADP151ACPZ-2.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADP151ACPZ-2.5-R7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: