Analog Devices ADP151ACBZ-3.0-R7

Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PBGA4
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP151ACBZ-3.0-R7.

Farnell

Datasheet16 pages13 years ago

Analog Devices

HQonline

Upverter

element14 APAC

Inventory History

3 month trend:
-26.67%

CAD Models

Download Analog Devices ADP151ACBZ-3.0-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP151ACBZ-3.0-R7.

Related Parts

Analog DevicesADP150ACBZ-3.0-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP150ACBZ-3.3-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP150ACBZ-2.5-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Texas InstrumentsLP5900TLX-1.8/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsTPS79318YZQR
200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5900TLX-2.7/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125

Descriptions

Descriptions of Analog Devices ADP151ACBZ-3.0-R7 provided by its distributors.

Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PBGA4
Ultralow Noise, 200 mA, CMOS Linear Regulator
LDO Regulator Pos 3V 0.2A 4-Pin WLCSP T/R
ADP151 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 135mV 0.76mm 200mA -40C~125C
Ldo, Fixed, 3V, 0.2A, Wlcsp-4, 125Deg C; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:-; Output Voltage - Nom:3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:200Ma Rohs Compliant: Yes |Analog Devices, Inc. ADP151ACBZ-3.0-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP151ACBZ3.0R7