Analog Devices ADP130AUJZ-0.8-R7

LDO Regulator Pos 0.8V 0.35A 5-Pin TSOT T/R
$ 0.483

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP130AUJZ-0.8-R7.

Upverter

Datasheet20 pages16 years ago
Datasheet20 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP130AUJZ-0.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADP170AUJZ-1.8-R7
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator
Analog DevicesADP170AUJZ-2.8-R7
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator
Analog DevicesADP171AUJZ-R7
Adjustable Positive LDO Regulator, 0.8V Min, 3V Max, 0.135V Dropout, CMOS, PDSO5

Descriptions

Descriptions of Analog Devices ADP130AUJZ-0.8-R7 provided by its distributors.

LDO Regulator Pos 0.8V 0.35A 5-Pin TSOT T/R
IC REG LDO 0.8V 0.35A TSOT23-5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: VSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 3.6 V; Maximum Voltage Tolerance: 3 %;
The ADP130 is a low quiescent current, low dropout linear regulator. It is designed to operate in dual-supply mode with an input voltage as low as 1.2 V to increase efficiency and provide up to 350 mA of output current. The low 17 mV dropout voltage at a 100 mA load improves efficiency and allows operation over a wider input voltage range. A dual-supply power solution typically improves conversion efficiency over a single-supply solution because the higher VBIAS supply powers the part, and the lower VIN supply delivers current to the load. The power dissipated in the device is thereby reduced. The ADP130 is optimized for stable operation with small 1 μF ceramic output capacitors. The ADP130 delivers good transient performance with minimal board area. The ADP130 is available in fixed output voltages ranging from : 0.80 V to 3.0 V. The ADP130 has a typical internal soft start time of 200 μs. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP130 is available in a tiny 5-lead TSOT package for the smallest footprint solution to meet a variety of portable power applications. Applications Mobile phones Digital camera and audio devices Portable and battery-powered equipment Post dc-to-dc regulation Data Sheet, Rev. 0, 8/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP130AUJZ0.8R7