Analog Devices ADN4680EBCPZ

250 Mbps, Half Duplex, Quad M-LVDS Transceivers
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4680EBCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-9.76%

CAD Models

Download Analog Devices ADN4680EBCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4680EBCPZ.

Descriptions

Descriptions of Analog Devices ADN4680EBCPZ provided by its distributors.

250 Mbps, Half Duplex, Quad M-LVDS Transceivers
LVDS Transceiver 250Mbps 0.65V 48-Pin LFCSP EP Tray
250Mbps Quad M-LVDS Transceive
LVDS Transceiver LFCSP-48(7x7) LVDS ICs ROHS
TRANSCEIVER, 250MBPS, 3.3V, LFCSP-EP;
IC TRANSCEIVER HALF 4/4 48LFCSP
LFCSP48 250MBPS QUAD M-LVDS TX
Transceiver, 250Mbps, 3.3V, Lfcsp-Ep; Lvds Ic Type:Lvds Line Transceiver; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Lfcsp-Ep; No. Of Bits:4Bit Rohs Compliant: Yes |Analog Devices, Inc. ADN4680EBCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated