Analog Devices ADN4620BRIZ

7.5 kV RMS/3.75 kV RMS, Dual-Channel LVDS 2.5 Gigabit Isolator (0 Reverse Channels)
$ 24.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4620BRIZ.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+35.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4620BRIZ.

Descriptions

Descriptions of Analog Devices ADN4620BRIZ provided by its distributors.

7.5 kV RMS/3.75 kV RMS, Dual-Channel LVDS 2.5 Gigabit Isolator (0 Reverse Channels)
Digital Isolator Logic 2-CH 2.5Gbps 16-Pin SOIC W Tray
Dual Chan 2.5Gbps 2+0 LVDS Iso
DGTL ISO 7.5KV 2CH LVDS 16-SOIC
Digital Iso, 2.5Gbps, 2Ch/125Degc/Soic16; No. Of Channels:2Channels; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:2.5Gbps; Input Level:Lvds; Output Level:Lvds Rohs Compliant: Yes |Analog Devices, Inc. ADN4620BRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated