Analog Devices ADN2873-EVALZ

ADN2873 Laser Diode Driver Evaluation Board
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2873-EVALZ.

Analog Devices

Datasheet20 pages17 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADN2873-EVALZ provided by its distributors.

ADN2873 Laser Diode Driver Evaluation Board
Interface Circuit
Like the ADN2870, the ADN2873 laser diode driver (LDD) is designed for advanced SFP and SFF modules, using SFF-8472 digital diagnostics. The ADN2873 supports NRZ data transmission operation from 50 Mbps up to 4.25 Gbps. With a new alarm scheme, this device avoids the shutdown issue caused by the system transient generated from various lasers. The ADN2873 monitors the laser bias and modulation currents and it provides fail alarms and ALS. Using setup voltages of a microcontroller DAC or a trimmable resistor voltage divider, the ADN2873 can set up a laser optical average output power and extinction ratio. The optical average power control loop consists of an optical feedback from a photodiode, the comparator, and a status holder. The ADN2873 works easily with the Analog Devices, Inc., ADuC7019/ADuC7020/ADuC7023 family of MicroConverter® devices and with the ADN2890/ADN2891/ADN2892 family of limiting amplifiers to make a complete SFP/SFF transceiver chipset solution. The ADN2873 is pin compatible with the ADN2870 dual-loop LDD, allowing the same design to work with either device. For dual-loop control applications, refer to the ADN2870 data sheet. The product is available in a space-saving 24-lead, 4 mm × 4 mm LFCSP specified over the −40°C to +85°C temperature range. Applications 1×/2×/4× Fibre Channel SFP/SFF modules Multirate OC3 to OC48-FEC SFP/SFF modules LX-4 modules DWDM/CWDM laser transmitters HDTV (SMPTE family) laser transmitters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated