What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADN2872ACPZ

3.3 V Dual-Loop, 50 Mbps to 3.3 Gbps Laser Diode Driver
$ 6.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2872ACPZ.

Farnell

Datasheet20 pages17 years ago
Datasheet20 pages10 years ago

Augswan

Inventory History

3 month trend:
-99.96%

CAD Models

Download Analog Devices ADN2872ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
Texas InstrumentsCDCP1803RGET
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Texas InstrumentsSN65LVPE501RGET
Dual channel single-lane PCI Express Gen II redriver 24-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices ADN2872ACPZ provided by its distributors.

3.3 V Dual-Loop, 50 Mbps to 3.3 Gbps Laser Diode Driver
PRODUCTION (Last Updated: 1month ago) Surface Mount ADN2872 EAR99 laser driver -40C~85C 100mA 30ps 4mm
Laser Driver 3.3Gbps 1-CH 24-Pin LFCSP EP Tray
IC LSR DVR 3.3GBPS 3.3V 24LFCSP
Like the ADN2870, the ADN2872 laser diode driver is designed for advanced SFP and SFF modules, using SFF-8472 digital diagnostics. The device features dual-loop control of the average power and extinction ratio (ER), which automatically compensates for variations in laser characteristics over temperature and aging. The laser needs only be calibrated at 25°C, eliminating the need for expensive and time consuming temperature calibration. The ADN2872 supports single-rate operation from 50 Mbps to 3.3 Gbps, or multirate operation from 155 Mbps to 3.3 Gbps. With a new alarm scheme, this device avoids the shutdown issue caused by the system transient generated from various lasers. The average power and ER can be set with a voltage provided by a microcontroller digital-to-analog converter (DAC) or by a trimmable resistor. The device provides both bias and modulation current monitoring, as well as fail alarms and automatic laser shutdown. The ADN2872, a SFF-/SFP-compliant laser diode driver, can work with the Analog Devices, Inc., ADuC7019, ADuC7020, and ADuC7023 MicroConverter® family and the ADN2890, ADN2891, and ADN2892 limiting amplifier family, to form a complete SFP/SFF transceiver solution. The ADN2872 is available in a space-saving 4 mm × 4 mm LFCSP specified over the −40°C to +85°C temperature range. APPLICATIONS Multirate OC3 to OC48-FEC SFP/SFF modules 1×/2×/4× Fibre Channel SFP/SFF modules LX-4 modules DWDM/CWDM SFP modules 1GE SFP/SFF transceiver modules

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated