Analog Devices ADMV8913SCCZ-EP

Active Filter Single Low Pass/High Pass 11.9GHz 30-Pin LGA EP Cut Tape
$ 93.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMV8913SCCZ-EP.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-16.67%

CAD Models

Download Analog Devices ADMV8913SCCZ-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADMV8913SCCZ-EP.

Descriptions

Descriptions of Analog Devices ADMV8913SCCZ-EP provided by its distributors.

Active Filter Single Low Pass/High Pass 11.9GHz 30-Pin LGA EP Cut Tape
X Band, Digitally Tunable, High-Pass and Low-Pass Filter
X Band GHz Tunable HP + LP Fil
RF FILT LOW PASS 9.25GHZ 30VFLGA
High-Pass/Low-Pass Filter, 11.9Ghz, Lga; Frequency Min:6.6Ghz; Frequency Max:11.9Ghz; Bandwidth:5Ghz; Supply Voltage Min:-2.6V; Supply Voltage Max:3.4V; Rf Ic Case Style:Lga-Ep; No. Of Pins:30Pins; Operating Temperature Min:-55°C Rohs Compliant: Yes |Analog Devices, Inc. ADMV8913SCCZ-EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated